
* Images are for reference only
TLV5625IDRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV5625IDRG4
- JLCPCB Part #
- C2679646
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.5LSB 2 2.7V~5.5V 3uA 3us 8 SPI Voltage Buffer SOIC-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1635
200+
$1.6117
500+
$1.5553
1000+
$1.5279
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →