
* Images are for reference only
TLV2630IDBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2630IDBVR
- JLCPCB Part #
- C2877624
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 100dB 100pA 2.7V~5.5V 28mA 3.5mV 3uV/℃ 5.5V 50nV/√Hz@1kHz 50pA 730uA 9.5V/us 9MHz Rail-to-Rail Output SOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8018
200+
$0.3108
500+
$0.2995
1000+
$0.2947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products