This website requires JavaScript.
no-image

* Images are for reference only

TLV2221IDBVTG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2221IDBVTG4
JLCPCB Part #
C2059671
Package
SOT-23-5
Description
-40℃~+85℃ 0.5pA 1 10V 110uA 180V/ms 19nV/√Hz@1kHz 1pA 1uV/℃ 2.7V~10V 480kHz 50mA 620uV 90dB Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1965
250+ $0.4632
500+ $0.4471
1000+ $0.4391

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons