
* Images are for reference only
TLV2217-25KCSE3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV2217-25KCSE3
- JLCPCB Part #
- C2861995
- Package
- TO-220
- Description
- 0℃~+125℃@(Tj) 1 12V 2.5V 500mA 500mV@(500mA) 500uV 5mA 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0462
200+
$2.7277
500+
$2.6311
1000+
$2.5844
Related Products