
* Images are for reference only
TLE4275QKTTRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLE4275QKTTRQ1
- JLCPCB Part #
- C128593
- Package
- DDPAK-5(TO-263-5)
- Description
- -40℃~+150℃@(Tj) 1 150uA 42V 450mA 500mV@(300mA) 5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive DDPAK-5(TO-263-5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7306
10+
$2.6614
30+
$2.6148
100+
$2.5681
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products