
* Images are for reference only
TL432LIBQDBZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL432LIBQDBZR
- JLCPCB Part #
- C544745
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 15mA 1mA 2.495V~36V Adjustable Parallel ±0.5% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.1221
50+
$0.1195
150+
$0.1179
500+
$0.1163
Related Products