
* Images are for reference only
THVD8010DDFR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THVD8010DDFR
- JLCPCB Part #
- C2877560
- Package
- TSOT-23-8
- Description
- -40℃~+125℃ 1 1 30Kbps 3V~5.5V 6mA Half-Duplex Transceiver ±16kV TSOT-23-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9284
10+
$2.8592
30+
$2.8126
100+
$2.7659
Related Products