
* Images are for reference only
TCAN1042HGVDQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCAN1042HGVDQ1
- JLCPCB Part #
- C1544623
- Package
- SOIC-8
- Description
- -55℃~+125℃ 4.5V~5.5V 5Mbps CAN Transceiver Low-power mode、Wake-up function、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Bus fault protection SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$2.0342
10+
$1.9860
30+
$1.9539
100+
$1.9218
Related Products
Welcome back, may I help you?