
* Images are for reference only
TCA9548ADGSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCA9548ADGSR
- JLCPCB Part #
- C41730132
- Package
- VSSOP-24
- Description
- -40℃~+85℃、-40℃~+125℃ 1.65V~5.5V 1ns 2 70Ω 8:1 Bidirectional analog channel、Fault protection、Level shifting、Channel combination connection、Control interface integration、Fail-safe disconnect、Hot-swap protection VSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 160
In-stock Item Pricing
Qty Unit Price
1+
$1.1496
10+
$1.0240
30+
$0.9049
100+
$0.8163
500+
$0.7809
1000+
$0.7632
Related Products