
* Images are for reference only
TCA4311D
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TCA4311D
- JLCPCB Part #
- C3824229
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 10pF 2-Wire Bus 2-Wire Bus 2.7V~5.5V Buffer、Accelerator SOIC-8 Signal Buffers, Repeaters, Splitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6582
200+
$2.1899
500+
$2.1126
1000+
$2.0756
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products