
* Images are for reference only
TAS5711PHP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TAS5711PHP
- JLCPCB Part #
- C2879412
- Package
- HTQFP-48(7x7)
- Description
- 0℃~+85℃ 2-Channel 21Wx2@8Ω 8V~26V Enable/disable function、ESD protection、Configurable output topology、Digital programmable gain、Built-in audio processing HTQFP-48(7x7) Audio Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9828
250+
$2.3152
500+
$2.2347
1000+
$2.1945
Related Products