
* Images are for reference only
SN75185PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN75185PWR
- JLCPCB Part #
- C2671311
- Package
- TSSOP-20
- Description
- 0℃~+70℃ 3 4.5V~5.5V 5 Transceiver TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5701
200+
$0.2206
500+
$0.2142
1000+
$0.2094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products