
* Images are for reference only
THS6062CDGN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- THS6062CDGN
- JLCPCB Part #
- C1545554
- Package
- HVSSOP-8-EP
- Description
- 0℃~+70℃ 1.5mV 100V/us 2 3uA 80dB 8uV/℃ HVSSOP-8-EP Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4231
200+
$2.4862
500+
$2.3992
1000+
$2.3558
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →