
* Images are for reference only
SN74LS465N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LS465N
- JLCPCB Part #
- C3756579
- Package
- PDIP-20
- Description
- 0℃~+70℃ 1 2.6mA 24mA 37mA 4.75V~5.25V 74LS 8 Tri-State PDIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5362
200+
$2.9172
500+
$2.8145
1000+
$2.7631
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?