
* Images are for reference only
SN74ALS231N
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74ALS231N
- JLCPCB Part #
- C3755774
- Package
- DIP-20
- Description
- 0℃~+70℃ 1 15mA 24mA 4.5V~5.5V 74ALS 8 TTL-compatible CMOS Tri-State Unidirectional DIP-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5104
200+
$0.5845
500+
$0.5636
1000+
$0.5540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products