
* Images are for reference only
SN65C3238PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN65C3238PWR
- JLCPCB Part #
- C2860687
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 1Mbps 3 3V~5.5V 5 Transceiver TSSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5660
200+
$1.7678
500+
$1.7050
1000+
$1.6744
Related Products