
* Images are for reference only
SN55HVD233MDPSEP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN55HVD233MDPSEP
- JLCPCB Part #
- C5215853
- Package
- SOIC-8
- Description
- -55℃~+125℃ 1.65V~2V、3V~3.6V 1Mbps 6mA CAN Transceiver、Magnetic Shielded Inductor、Magnetic Shielded Inductor、Magnetic Shielded Inductor SOIC-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$354.1324
30+
$335.8273
Related Products