
* Images are for reference only
PCM1770RGA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- PCM1770RGA
- JLCPCB Part #
- C1540084
- Package
- VQFN-20(4.2x4.2)
- Description
- -25℃~+85℃ 1.6V~3.6V 2 24 50000Hz 5uA Audio Decoder I2S VQFN-20(4.2x4.2) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$5.7790