
PC16550DV
- Manufacturer
- MFR.Part #
- PC16550DV
- JLCPCB Part #
- C3312965
- Package
- PLCC-44(16.6x16.6)
- Description
- 1 16Byte 4.5V~5.5V With False Start Bit Detection、with Modem Control PLCC-44(16.6x16.6) UART
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-44(16.6x16.6) | |
| Memory Size | 16Byte | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | With False Start Bit Detection、with Modem Control |

* Images are for reference only
PC16550DV
Extended- Manufacturer
- MFR.Part #
- PC16550DV
- JLCPCB Part #
- C3312965
- Package
- PLCC-44(16.6x16.6)
- Description
- 1 16Byte 4.5V~5.5V With False Start Bit Detection、with Modem Control PLCC-44(16.6x16.6) UART
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PC16550DV
Extended- Manufacturer
- MFR.Part #
- PC16550DV
- JLCPCB Part #
- C3312965
- Package
- PLCC-44(16.6x16.6)
- Description
- 1 16Byte 4.5V~5.5V With False Start Bit Detection、with Modem Control PLCC-44(16.6x16.6) UART
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC16550DV Specifications
PC16550DV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | Texas Instruments | |
| Package | PLCC-44(16.6x16.6) | |
| Memory Size | 16Byte | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | With False Start Bit Detection、with Modem Control |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC16550DV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC16550DV Documents
PC16550DV datasheets or manufacturer documentation.
PC16550DV Schematic Symbol & PCB Footprint
The PC16550DV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.