
TRSF3238EIDBR
- Manufacturer
- MFR.Part #
- TRSF3238EIDBR
- JLCPCB Part #
- C2671394
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1Mbps 3 3V~5.5V 5 Transceiver SSOP-28-208mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Features | Low-power mode、Wake-up function | |
| Number of Drivers | 5 | |
| Number of Receivers | 3 |

* Images are for reference only
TRSF3238EIDBR
Extended- Manufacturer
- MFR.Part #
- TRSF3238EIDBR
- JLCPCB Part #
- C2671394
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1Mbps 3 3V~5.5V 5 Transceiver SSOP-28-208mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TRSF3238EIDBR
Extended- Manufacturer
- MFR.Part #
- TRSF3238EIDBR
- JLCPCB Part #
- C2671394
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1Mbps 3 3V~5.5V 5 Transceiver SSOP-28-208mil RS232 ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRSF3238EIDBR Specifications
TRSF3238EIDBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/RS232 ICs | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transceiver | |
| Data Rate | 1Mbps | |
| Voltage - Supply | 3V~5.5V | |
| Features | Low-power mode、Wake-up function | |
| Number of Drivers | 5 | |
| Number of Receivers | 3 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRSF3238EIDBR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRSF3238EIDBR Documents
TRSF3238EIDBR datasheets or manufacturer documentation.
Datasheet: TRSF3238EIDBR Datasheet (PDF)
TRSF3238EIDBR Schematic Symbol & PCB Footprint
The TRSF3238EIDBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.