
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 10pA | |
| Slew Rate | 5V/us | |
| Gain Bandwidth Product | 6.5MHz | |
| Single supply | 2.3V~5.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 585uA | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -2.75V~-1.35V、1.35V~2.75V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OPA373AID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 10pA | |
| Slew Rate | 5V/us | |
| Gain Bandwidth Product | 6.5MHz | |
| Single supply | 2.3V~5.5V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 15nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Quiescent Current | 585uA | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -2.75V~-1.35V、1.35V~2.75V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OPA373AID. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OPA373AID datasheets or manufacturer documentation.
Datasheet: OPA373AID Datasheet (PDF)
The OPA373AID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.