
* Images are for reference only
MSP430F5326TDF2
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F5326TDF2
- JLCPCB Part #
- C3235469
- Package
- -
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 25MHz 63 8KB 96KB Built-in FLASH MSP430 CPUXV2 - Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.7758
200+
$19.2627
500+
$18.5864
1000+
$18.2515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →