Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. TI MCU
  6. MSP430F2132IPWR
MSP430F2132IPWR - 1
MSP430F2132IPWR - 2
MSP430F2132IPWR - 3
Extended1/3
* Images are for reference only
MSP430F2132IPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
MSP430F2132IPWR
JLCPCB Part #
C23276
Package
TSSOP-28
Description
0 0 0 0 0 0 1 1 1 1.8V ~ 3.6V 16-Bit 16MHz 24 512Bytes 8KB (8K x 8 + 256B) 8x10bit FLASH IrDA,LIN,SCI MSP430 TSSOP-28 TI MCU ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/TI MCU
ManufacturerTexas Instruments
PackageTSSOP-28
Core ProcessorMSP430
Speed16MHz
Program Memory TypeFLASH
USB Device0
RAM Size512Bytes
Number of I/O24
USB Host/OTG0
LCD0
SPI1
CAN0
UART/USART1
A/D8x10bit
Ethernet0
D/A0
Core Size16-Bit
FeaturesIrDA,LIN,SCI
Program Memory Size8KB (8K x 8 + 256B)
Voltage - Supply (Vcc/Vdd)1.8V ~ 3.6V
I2C(SMBUS/PMBUS)1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. TI MCU
  6. MSP430F2132IPWR
MSP430F2132IPWR

* Images are for reference only

MSP430F2132IPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430F2132IPWR
JLCPCB Part #
C23276
Package
TSSOP-28
Description
0 0 0 0 0 0 1 1 1 1.8V ~ 3.6V 16-Bit 16MHz 24 512Bytes 8KB (8K x 8 + 256B) 8x10bit FLASH IrDA,LIN,SCI MSP430 TSSOP-28 TI MCU ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430F2132IPWR

* Images are for reference only

MSP430F2132IPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
MSP430F2132IPWR
JLCPCB Part #
C23276
Package
TSSOP-28
Description
0 0 0 0 0 0 1 1 1 1.8V ~ 3.6V 16-Bit 16MHz 24 512Bytes 8KB (8K x 8 + 256B) 8x10bit FLASH IrDA,LIN,SCI MSP430 TSSOP-28 TI MCU ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSP430F2132IPWR Specifications

MSP430F2132IPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/TI MCU
ManufacturerTexas Instruments
PackageTSSOP-28
Core ProcessorMSP430
Speed16MHz
Program Memory TypeFLASH
USB Device0
RAM Size512Bytes
Number of I/O24
USB Host/OTG0
LCD0
SPI1
CAN0
UART/USART1
A/D8x10bit
Ethernet0
D/A0
Core Size16-Bit
FeaturesIrDA,LIN,SCI
Program Memory Size8KB (8K x 8 + 256B)
Voltage - Supply (Vcc/Vdd)1.8V ~ 3.6V
I2C(SMBUS/PMBUS)1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSP430F2132IPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSP430F2132IPWR Documents

MSP430F2132IPWR datasheets or manufacturer documentation.

MSP430F2132IPWR Schematic Symbol & PCB Footprint

The MSP430F2132IPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.