
* Images are for reference only
MSP430F149IPAG
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F149IPAG
- JLCPCB Part #
- C1337709
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 16 Bit 2KB 48 60KB 8MHz Built-in FLASH MSP430 CPU16 TQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7289
10+
$3.9761
30+
$3.5772
100+
$3.1735
500+
$2.9886
1000+
$2.9033