
* Images are for reference only
MSP430F1111AIDWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F1111AIDWR
- JLCPCB Part #
- C2054745
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1.8V~3.6V 128Byte 14 16 Bit 2KB 8MHz Built-in FLASH MSP430 CPU16 SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5223
10+
$4.7125
30+
$4.2327
100+
$3.7465
500+
$3.5211
1000+
$3.4213
Related Products