
* Images are for reference only
MC3487NSR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MC3487NSR
- JLCPCB Part #
- C2671192
- Package
- SO-16-208mil
- Description
- 0 0℃~+70℃ 4 4.75V~5.25V 85mA Driver Enable shutdown、Power-up and power-down protection SO-16-208mil RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.0402
10+
$1.9902
30+
$1.9564
100+
$1.9226
Related Products