
* Images are for reference only
MAX232ECPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MAX232ECPWR
- JLCPCB Part #
- C2671092
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 2 2 250Kbps 4.5V~5.5V 8mA Transceiver Yes ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3347
10+
$1.0948
30+
$0.9644
100+
$0.8147
500+
$0.7487
1000+
$0.7197
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products