
* Images are for reference only
LPC662IMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LPC662IMX/NOPB
- JLCPCB Part #
- C205922
- Package
- SOIC-8
- Description
- -65℃~+150℃ 0.002pA 1.3uV/℃ 110V/ms 15V 2 22mA 2pA 350kHz 3mV 42nV/√Hz@1kHz 5V~15V 83dB 86uA Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9189
10+
$3.3738
30+
$2.9766
100+
$2.6485
500+
$2.4974
1000+
$2.4298
Related Products