This website requires JavaScript.
no-image

* Images are for reference only

JM38510/65453B2A

Extended
Manufacturer
Texas Instruments
MFR.Part #
JM38510/65453B2A
JLCPCB Part #
C3754763
Package
-
Description
-55℃~+125℃ 1 21ns@5.5V,50pF 4.5V~5.5V 6mA 6mA 8 80uA HCT Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.6723
200+ $4.9041
500+ $4.7318
1000+ $4.6465

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons