
* Images are for reference only
LP3990SD-1.8/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3990SD-1.8/NOPB
- JLCPCB Part #
- C2862217
- Package
- WSON-6-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 150mA 150uVrms 200mV@(150mA) 43uA 55dB@(1kHz) 6V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WSON-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9951
10+
$0.9726
30+
$0.9565
100+
$0.9420
Related Products