
* Images are for reference only
LP2992IM5-3.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2992IM5-3.0/NOPB
- JLCPCB Part #
- C2870965
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 16V 1uA 250mA 30uVrms 3V 45dB@(1kHz) 850mV@(250mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1674
10+
$1.7020
30+
$1.4251
100+
$1.1449
500+
$1.0145
1000+
$0.9565
Related Products