
* Images are for reference only
LP2992ILD-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2992ILD-5.0/NOPB
- JLCPCB Part #
- C2865838
- Package
- WSON-6-EP(2.9x3.3)
- Description
- -40℃~+125℃@(Tj) 1 125uA 16V 250mA 30uV 45dB@(1kHz) 5V 850mV@(250mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive WSON-6-EP(2.9x3.3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$7.5019
10+
$6.7081
30+
$6.1993
100+
$5.7066
Related Products