This website requires JavaScript.
no-image

* Images are for reference only

LP2950CZ-3.3/LFT1

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2950CZ-3.3/LFT1
JLCPCB Part #
C3751174
Package
TO-92-3
Description
-40℃~+125℃@(Tj) 1 100mA 3.3V 30V 380mV@(100mA) 430uVrms 75uA Fixed Over Current Protection、Over Temperature Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2647
1000+ $0.1025
2500+ $0.0989
5000+ $0.0970

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons