
* Images are for reference only
LMS1587IS-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS1587IS-3.3/NOPB
- JLCPCB Part #
- C2877337
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Ta) 0.003%Vout 1 1.15V@(3A) 3.3V 3A 72dB@(120Hz) 7V 7mA Fixed Over Current Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.8946
10+
$3.3714
45+
$3.0607
90+
$2.7467
495+
$2.6018
990+
$2.5358
Related Products