
* Images are for reference only
LM9036QMX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM9036QMX-3.3/NOPB
- JLCPCB Part #
- C2861304
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 1 200mV@(50mA) 25uA 3.3V 40V 50mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.3429
10+
$1.3091
30+
$1.2866
100+
$1.2624
Related Products