
* Images are for reference only
LM6132BIMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM6132BIMX/NOPB
- JLCPCB Part #
- C473334
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100dB 10MHz 110nA 12V/us 2 2.7V~24V 24V 27nV/√Hz@1kHz 2mV 3.4nA 360uA 4mA 5uV/℃ Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14402
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 14363
In-stock Item Pricing
Qty Unit Price
1+
$3.1218
10+
$2.6887
30+
$2.4328
100+
$2.0303
500+
$1.9095
1000+
$1.8564
Related Products