
* Images are for reference only
54S22FM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 54S22FM
- JLCPCB Part #
- C4469937
- Package
- CFP-14
- Description
- -55℃~+125℃ 18mA 2 20mA 250uA 2V 4.5V~5.5V 54S Series 7ns@5V,50pF 800mV NAND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9729
200+
$3.0858
500+
$2.9766
1000+
$2.9236
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?