


LM53603AQPWPTQ1
- Manufacturer
- MFR.Part #
- LM53603AQPWPTQ1
- JLCPCB Part #
- C2070677
- Package
- HTSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 13uA 2.1MHz 3.3V~6V 3.9V~36V 3A Adjustable Buck Buck Built-in Yes HTSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-16 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.1MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3.9V~36V | |
| Output Current | 3A | |
| Quiescent Current | 13uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 3.3V~6V | |
| Number of Outputs | 1 |

* Images are for reference only
LM53603AQPWPTQ1
Extended- Manufacturer
- MFR.Part #
- LM53603AQPWPTQ1
- JLCPCB Part #
- C2070677
- Package
- HTSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 13uA 2.1MHz 3.3V~6V 3.9V~36V 3A Adjustable Buck Buck Built-in Yes HTSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LM53603AQPWPTQ1
Extended- Manufacturer
- MFR.Part #
- LM53603AQPWPTQ1
- JLCPCB Part #
- C2070677
- Package
- HTSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 13uA 2.1MHz 3.3V~6V 3.9V~36V 3A Adjustable Buck Buck Built-in Yes HTSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM53603AQPWPTQ1 Specifications
LM53603AQPWPTQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-16 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.1MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 3.9V~36V | |
| Output Current | 3A | |
| Quiescent Current | 13uA | |
| Features | Overcurrent Protection、Light load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 3.3V~6V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM53603AQPWPTQ1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM53603AQPWPTQ1 Documents
LM53603AQPWPTQ1 datasheets or manufacturer documentation.
Datasheet: LM53603AQPWPTQ1 Datasheet (PDF)
LM53603AQPWPTQ1 Schematic Symbol & PCB Footprint
The LM53603AQPWPTQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.