Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Controllers
  6. LM5117QPMHENOPB
LM5117QPMHENOPB - 1
LM5117QPMHENOPB - 2
LM5117QPMHENOPB - 3
Extended1/3
* Images are for reference only
LM5117QPMHENOPB
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM5117QPMHENOPB
JLCPCB Part #
C485560
Package
HTSSOP-20-EP
Description
-40℃~+125℃@(TJ) 1 200kHz、480kHz 5.5V~65V Step-down Step-down type Yes HTSSOP-20-EP DC-DC Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Controllers
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Switching Frequency200kHz、480kHz
Input Voltage5.5V~65V
TopologyStep-down
Synchronous RectificationYes
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Controllers
  6. LM5117QPMHENOPB
LM5117QPMHENOPB

* Images are for reference only

LM5117QPMHENOPB

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5117QPMHENOPB
JLCPCB Part #
C485560
Package
HTSSOP-20-EP
Description
-40℃~+125℃@(TJ) 1 200kHz、480kHz 5.5V~65V Step-down Step-down type Yes HTSSOP-20-EP DC-DC Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5117QPMHENOPB

* Images are for reference only

LM5117QPMHENOPB
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5117QPMHENOPB
JLCPCB Part #
C485560
Package
HTSSOP-20-EP
Description
-40℃~+125℃@(TJ) 1 200kHz、480kHz 5.5V~65V Step-down Step-down type Yes HTSSOP-20-EP DC-DC Controllers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5117QPMHENOPB Specifications

LM5117QPMHENOPB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Controllers
ManufacturerTexas Instruments
PackageHTSSOP-20-EP
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Switching Frequency200kHz、480kHz
Input Voltage5.5V~65V
TopologyStep-down
Synchronous RectificationYes
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5117QPMHENOPB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM5117QPMHENOPB Documents

LM5117QPMHENOPB datasheets or manufacturer documentation.

LM5117QPMHENOPB Schematic Symbol & PCB Footprint

The LM5117QPMHENOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.