
* Images are for reference only
LM4040C50ILP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4040C50ILP
- JLCPCB Part #
- C2877232
- Package
- TO-92-3
- Description
- -40℃~+85℃@(Ta) 100ppm/℃ 15mA 5V Fixed Parallel ±0.5% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4490
200+
$0.5619
500+
$0.5410
1000+
$0.5313