This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3S601-EGZ50-C2

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3S601-EGZ50-C2
JLCPCB Part #
C19566583
Package
VQFN-48(7x7)
Description
-40℃~+105℃ 32 Bit 32KB 36 3V~3.6V 50MHz 8KB ARM Cortex-M3 Built-in FLASH VQFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 43

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.8548
215+ $3.9333
516+ $3.8016
989+ $3.7357

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons