
* Images are for reference only
LM3561TMX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3561TMX/NOPB
- JLCPCB Part #
- C2678682
- Package
- DSBGA-12
- Description
- -40℃~+85℃ 1 2.5V~5.5V 2MHz 600mA Boost Built-in DC-DC PWM DSBGA-12 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8759
200+
$0.7262
500+
$0.7005
1000+
$0.6876
Related Products