
* Images are for reference only
LM336BM-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM336BM-5.0/NOPB
- JLCPCB Part #
- C205903
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 10mA 5V 600uA Fixed Parallel ±2% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 95
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7352
10+
$2.3848
30+
$2.1647
100+
$1.9397
500+
$1.8369
1000+
$1.7935
Related Products