
* Images are for reference only
LM2647MTCX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2647MTCX/NOPB
- JLCPCB Part #
- C2658637
- Package
- TSSOP-28
- Description
- -5℃~+125℃@(TJ) 2 5.5V~28V 500kHz Buck Buck External Yes TSSOP-28 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0986
200+
$2.3607
500+
$2.2772
1000+
$2.2370
Related Products