
* Images are for reference only
LM25137RHAR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25137RHAR
- JLCPCB Part #
- C53188026
- Package
- VQFN-36(6x6)
- Description
- -40℃~+150℃ 1.5uA 100kHz、230kHz、2.2MHz 2 4V~42V 800mV~36V、3.3V、5V、12V Adjustable and Fixed Buck External Overcurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) Step-down type Yes VQFN-36(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2857
10+
$4.7512
30+
$4.4098
100+
$4.0798
Related Products