
* Images are for reference only
LM1117S-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1117S-5.0/NOPB
- JLCPCB Part #
- C3747547
- Package
- TO-263-3
- Description
- 0℃~+125℃@(Tj) 1 1.2V@(800mA) 150uVrms 15V 5V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4254
200+
$0.1647
500+
$0.1590
1000+
$0.1561
Related Products