Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. ISO3086TDWR
ISO3086TDWR - 1
ISO3086TDWR - 2
ISO3086TDWR - 3
Extended1/3
* Images are for reference only
ISO3086TDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ISO3086TDWR
JLCPCB Part #
C191360
Package
SOIC-16-300mil
Description
-40℃~+85℃ 20Mbps Failure protection circuit、Built-in power transformer SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
ESD Protect±11kV
Operating Temperature-40℃~+85℃
Data Rate(Max)20Mbps
Number of Nodes256
Isolation Voltage(Vrms)2500
Voltage - Supply (Logic)3V~5.5V
FeaturesFail-safe circuit、Built-in power transformer
Voltage - Supply (Bus)4.5V~5.5V
Number of Drivers1
Communication ModeHalf-Duplex、Full-Duplex
CMTI(kV/us)50kV/us
Number of Receivers1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers
  6. ISO3086TDWR
ISO3086TDWR

* Images are for reference only

ISO3086TDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO3086TDWR
JLCPCB Part #
C191360
Package
SOIC-16-300mil
Description
-40℃~+85℃ 20Mbps Failure protection circuit、Built-in power transformer SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO3086TDWR

* Images are for reference only

ISO3086TDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ISO3086TDWR
JLCPCB Part #
C191360
Package
SOIC-16-300mil
Description
-40℃~+85℃ 20Mbps Failure protection circuit、Built-in power transformer SOIC-16-300mil Isolated RS-485/422 Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISO3086TDWR Specifications

ISO3086TDWR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers
ManufacturerTexas Instruments
PackageSOIC-16-300mil
ESD Protect±11kV
Operating Temperature-40℃~+85℃
Data Rate(Max)20Mbps
Number of Nodes256
Isolation Voltage(Vrms)2500
Voltage - Supply (Logic)3V~5.5V
FeaturesFail-safe circuit、Built-in power transformer
Voltage - Supply (Bus)4.5V~5.5V
Number of Drivers1
Communication ModeHalf-Duplex、Full-Duplex
CMTI(kV/us)50kV/us
Number of Receivers1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISO3086TDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISO3086TDWR Documents

ISO3086TDWR datasheets or manufacturer documentation.

Datasheet: ISO3086TDWR Datasheet (PDF)

ISO3086TDWR Schematic Symbol & PCB Footprint

The ISO3086TDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.