
INA270AID
- Manufacturer
- MFR.Part #
- INA270AID
- JLCPCB Part #
- C2859740
- Package
- SOIC-8
- Description
- -16V~80V -40℃~+125℃ 1 120dB 130kHz 14V/V 1V/us 20uV/℃ 700uA ±18V SOIC-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 1V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±18V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Bandwidth | 130kHz | |
| Quiescent Current | 700uA | |
| Gain | 14V/V |

* Images are for reference only
INA270AID
Extended- Manufacturer
- MFR.Part #
- INA270AID
- JLCPCB Part #
- C2859740
- Package
- SOIC-8
- Description
- -16V~80V -40℃~+125℃ 1 120dB 130kHz 14V/V 1V/us 20uV/℃ 700uA ±18V SOIC-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
INA270AID
Extended- Manufacturer
- MFR.Part #
- INA270AID
- JLCPCB Part #
- C2859740
- Package
- SOIC-8
- Description
- -16V~80V -40℃~+125℃ 1 120dB 130kHz 14V/V 1V/us 20uV/℃ 700uA ±18V SOIC-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA270AID Specifications
INA270AID technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Input Offset Voltage Drift(Vos TC) | 20uV/℃ | |
| Slew Rate | 1V/us | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Differential Voltage | ±18V | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | -16V~80V | |
| Bandwidth | 130kHz | |
| Quiescent Current | 700uA | |
| Gain | 14V/V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA270AID. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA270AID Documents
INA270AID datasheets or manufacturer documentation.
Datasheet: INA270AID Datasheet (PDF)
INA270AID Schematic Symbol & PCB Footprint
The INA270AID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.