
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 2.7V~60V | |
| Bandwidth | 440kHz | |
| Quiescent Current | 60uA | |
| Features | High-side detection、Analog output interface、External shunt |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA169NA/3KG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Common Mode Rejection Ratio (CMRR) | 120dB | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 2.7V~60V | |
| Bandwidth | 440kHz | |
| Quiescent Current | 60uA | |
| Features | High-side detection、Analog output interface、External shunt |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA169NA/3KG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA169NA/3KG4 datasheets or manufacturer documentation.
Datasheet: INA169NA/3KG4 Datasheet (PDF)
The INA169NA/3KG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.