
* Images are for reference only
HA2-2725-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA2-2725-5
- JLCPCB Part #
- C4368105
- Package
- TO-99-8
- Description
- 500uV、2mV、750mV 86dB、90dB、100dB TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0557
200+
$3.5054
500+
$3.3814
1000+
$3.3203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →